
QPD1004ASR | |
|---|---|
DigiKey Part Number | 2312-QPD1004ASRTR-ND - Tape & Reel (TR) 2312-QPD1004ASRCT-ND - Cut Tape (CT) 2312-QPD1004ASRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPD1004ASR |
Description | 25W, 30-1200 MHZ, GAN RF INPUT-M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 50 mA 30MHz ~ 1.4GHz 20.8dB 25W 8-DFN (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GaN | |
Configuration | - | |
Frequency | 30MHz ~ 1.4GHz | |
Gain | 20.8dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 25W | |
Voltage - Rated | 50 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (6x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,93000 € | 162,93 € |
| 10 | 138,76900 € | 1.387,69 € |
| 25 | 132,73720 € | 3.318,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 126,11120 € | 12.611,12 € |
| Unit Price without VAT: | 162,93000 € |
|---|---|
| Unit Price with VAT: | 197,14530 € |

