New Product
RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC2420SR

DigiKey Part Number
2312-QPC2420SRTR-ND - Tape & Reel (TR)
2312-QPC2420SRCT-ND - Cut Tape (CT)
2312-QPC2420SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPC2420SR
Description
0.02-30GHZ SPDT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm 12-QFN (2.25x2.25)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Test Frequency
30GHz
Manufacturer
Qorvo
P1dB
33dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
IIP3
53dBm
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
3.15V ~ 5.5V
Topology
Reflective
Operating Temperature
-40°C ~ 105°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
20MHz ~ 30GHz
Package / Case
12-VFQFN Exposed Pad
Isolation
42.3dB
Supplier Device Package
12-QFN (2.25x2.25)
Insertion Loss
1.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
166,05000 €66,05 €
1054,87600 €548,76 €
2552,36440 €1.309,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10049,02110 €4.902,11 €
Manufacturers Standard Package
Unit Price without VAT:66,05000 €
Unit Price with VAT:79,92050 €