


QPA2363CTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2363CTR7TR-ND - Tape & Reel (TR) 2312-QPA2363CTR7CT-ND - Cut Tape (CT) 2312-QPA2363CTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2363CTR7 |
Description | 50-4000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, GSM, UMTS 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 11dBm | |
Gain | 13dB | |
Noise Figure | 4.5dB | |
RF Type | Cellular, PCS, GSM, UMTS | |
Voltage - Supply | 3V | |
Current - Supply | 26mA | |
Test Frequency | 1.95GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 25 | 1,56640 € | 39,16 € |
| 100 | 1,23930 € | 123,93 € |
| 250 | 1,01552 € | 253,88 € |
| 500 | 0,86060 € | 430,30 € |
| 1.000 | 0,81637 € | 816,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67127 € | 2.013,81 € |
| 6.000 | 0,66697 € | 4.001,82 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

