RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
PulseLarsen Antennas Video
Embedded Antennas

W3013

DigiKey Part Number
553-1677-2-ND - Tape & Reel (TR)
553-1677-1-ND - Cut Tape (CT)
553-1677-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3013
Description
RF ANT 868MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
868MHz
Frequency Range
868MHz ~ 870MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-10dB
Gain
1.4dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.157" (4.00mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.076
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,74000 €1,74 €
101,28700 €12,87 €
251,17200 €29,30 €
1001,04590 €104,59 €
2500,98576 €246,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,94948 €474,74 €
1.0000,91964 €919,64 €
1.5000,90469 €1.357,04 €
2.5000,88814 €2.220,35 €
3.5000,87846 €3.074,61 €
5.0000,86915 €4.345,75 €
Manufacturers Standard Package
Unit Price without VAT:1,74000 €
Unit Price with VAT:2,10540 €