
SPWH15FT | |
|---|---|
DigiKey Part Number | 553-SPWH15FT-ND |
Manufacturer | |
Manufacturer Product Number | SPWH15FT |
Description | WHIP - STANDARD - 1/4 WAVE, FIEL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight BNC Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 456MHz | |
Frequency Range | 400MHz ~ 512MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | BNC | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.000" (152.40mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,24000 € | 28,24 € |
| 10 | 22,88900 € | 228,89 € |
| 25 | 21,55280 € | 538,82 € |
| 100 | 20,08450 € | 2.008,45 € |
| 250 | 19,38472 € | 4.846,18 € |
| Unit Price without VAT: | 28,24000 € |
|---|---|
| Unit Price with VAT: | 34,17040 € |

