
PH0400NL | |
|---|---|
DigiKey Part Number | PH0400NL-ND |
Manufacturer | |
Manufacturer Product Number | PH0400NL |
Description | PULSE XFMR 2.5:1 1.75UH 2.5UH |
Customer Reference | |
Detailed Description | 1.75µH, 2.5µH Pulse Transformer 2.5:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | - | |
Inductance | 1.75µH, 2.5µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2.5:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.402" L x 0.295" W (10.20mm x 7.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | - | |
Weight | - |

