
PE-65854NLT | |
|---|---|
DigiKey Part Number | 553-PE-65854NLTTR-ND - Tape & Reel (TR) 553-PE-65854NLTCT-ND - Cut Tape (CT) 553-PE-65854NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-65854NLT |
Description | CMC 4LN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount DCR 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-65854NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 400mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.360" L x 0.340" W (9.14mm x 8.64mm) | |
Height (Max) | 0.098" (2.50mm) | |
Package / Case | Vertical, 8 Flat Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,07100 € | 30,71 € |
| 25 | 2,84120 € | 71,03 € |
| 50 | 2,67900 € | 133,95 € |
| 100 | 2,52620 € | 252,62 € |
| 250 | 2,33760 € | 584,40 € |
| 500 | 2,20456 € | 1.102,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,06221 € | 3.093,31 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,52540 € |

