
PB0025NLT | |
|---|---|
DigiKey Part Number | PB0025NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PB0025NLT |
Description | CURR SENSE XFMR 50:1 35A SMD |
Customer Reference | |
Detailed Description | 35 A 50:1 Current Sense Transformer 50kHz ~ 500kHz 0.42mOhm Primary, 700mOhm Secondary 1.4 mH Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 50kHz ~ 500kHz | |
Type | Invasive | |
Current Rating (Amps) | 35 A | |
Inductance | 1.4 mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 50:1 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.42mOhm Primary, 700mOhm Secondary | |
Ratings | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.591" L x 0.784" W (15.00mm x 19.91mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Termination Style | Gull Wing | |
Weight | - |


