180 nH Unshielded Inductor 55 A 0.18mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA3784.181HL

DigiKey Part Number
553-2968-ND
Manufacturer
Manufacturer Product Number
PA3784.181HL
Description
FIXED IND 180NH 55A 0.18 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 nH Unshielded Inductor 55 A 0.18mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
67A
Shielding
Unshielded
DC Resistance (DCR)
0.18mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.315" W (10.00mm x 8.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1000,62960 €62,96 €
2000,59365 €118,73 €
3000,57360 €172,08 €
5000,54926 €274,63 €
7000,53381 €373,67 €
1.0000,51793 €517,93 €
2.5000,47930 €1.198,25 €
5.0000,45205 €2.260,25 €
10.0000,44052 €4.405,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,62960 €
Unit Price with VAT:0,76182 €