
P1169.333NL | |
|---|---|
DigiKey Part Number | 553-3541-ND |
Manufacturer | |
Manufacturer Product Number | P1169.333NL |
Description | FIXED IND 33UH 2.2A 94 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Wirewound Inductor 2.2 A 94mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 94mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.482" L x 0.482" W (12.24mm x 12.24mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 0,91333 € | 54,80 € |
| 120 | 0,86117 € | 103,34 € |
| 180 | 0,83206 € | 149,77 € |
| 300 | 0,79680 € | 239,04 € |
| 420 | 0,77440 € | 325,25 € |
| 600 | 0,75135 € | 450,81 € |
| 1.500 | 0,69529 € | 1.042,93 € |
| 3.000 | 0,65576 € | 1.967,28 € |
| 6.000 | 0,63469 € | 3.808,14 € |
| Unit Price without VAT: | 0,91333 € |
|---|---|
| Unit Price with VAT: | 1,10513 € |

