120µH LAN 10 Base-T Pulse Transformer 1:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX7137NL

DigiKey Part Number
553-HX7137NL-ND
Manufacturer
Manufacturer Product Number
HX7137NL
Description
MDL SIN 10GD 1:1 SM CMS 18
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
120µH LAN 10 Base-T Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HX7137NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tube
Part Status
Active
Transformer Type
LAN 10 Base-T
Inductance
120µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.698" L x 0.480" W (17.73mm x 12.19mm)
Height - Seated (Max)
0.285" (7.24mm)
Operating Temperature
-40°C ~ 85°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
113,09000 €13,09 €
1011,79300 €117,93 €
2511,30880 €282,72 €
5010,95400 €547,70 €
10010,60900 €1.060,90 €
25010,16756 €2.541,89 €
5009,84462 €4.922,31 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,09000 €
Unit Price with VAT:15,83890 €