
HX6135HLT | |
|---|---|
DigiKey Part Number | 553-HX6135HLTTR-ND - Tape & Reel (TR) 553-HX6135HLTCT-ND - Cut Tape (CT) 553-HX6135HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HX6135HLT |
Description | MODULE DUAL GIGABIT ETHERNET 50P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.297" W (27.94mm x 7.54mm) | |
Height - Seated (Max) | 0.328" (8.33mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 10 | 11,21400 € | 112,14 € |
| 25 | 10,75360 € | 268,84 € |
| 50 | 10,41680 € | 520,84 € |
| 100 | 10,08860 € | 1.008,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,21884 € | 2.054,71 € |
| 500 | 7,95790 € | 3.978,95 € |
| 750 | 7,93764 € | 5.953,23 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 15,05240 € |

