
BWCS0016100810NJ00 | |
|---|---|
DigiKey Part Number | 553-BWCS0016100810NJ00TR-ND - Tape & Reel (TR) 553-BWCS0016100810NJ00CT-ND - Cut Tape (CT) 553-BWCS0016100810NJ00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BWCS0016100810NJ00 |
Description | FIXED IND 10NH 700MA 130 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Drum Core, Wirewound Inductor 700 mA 130mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | 31 @ 250MHz | |
Frequency - Self Resonant | 4.8GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.040" W (1.60mm x 1.02mm) | |
Height - Seated (Max) | 0.040" (1.02mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09600 € | 0,96 € |
| 100 | 0,07830 € | 7,83 € |
| 1.000 | 0,06441 € | 64,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05725 € | 229,00 € |
| 8.000 | 0,05398 € | 431,84 € |
| 12.000 | 0,05216 € | 625,92 € |
| 20.000 | 0,04995 € | 999,00 € |
| 28.000 | 0,04855 € | 1.359,40 € |
| 40.000 | 0,04711 € | 1.884,40 € |
| 100.000 | 0,04360 € | 4.360,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

