
BPSF00131375100M00 | |
|---|---|
DigiKey Part Number | 553-BPSF00131375100M00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPSF00131375100M00 |
Description | FIXED IND 10UH 5.4A 15.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 5.4 A 15.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15.6mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.309" (7.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 0,48654 € | 170,29 € |
| Unit Price without VAT: | 0,48654 € |
|---|---|
| Unit Price with VAT: | 0,58871 € |

