
BMCA00060630100MD1 | |
|---|---|
DigiKey Part Number | 553-BMCA00060630100MD1TR-ND - Tape & Reel (TR) 553-BMCA00060630100MD1CT-ND - Cut Tape (CT) 553-BMCA00060630100MD1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMCA00060630100MD1 |
Description | FIXED IND 10UH 3A 102 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 3 A 102mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 102mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.274" L x 0.260" W (6.95mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,31900 € | 3,19 € |
| 100 | 0,26230 € | 26,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21567 € | 215,67 € |
| 2.000 | 0,20337 € | 406,74 € |
| 3.000 | 0,19650 € | 589,50 € |
| 5.000 | 0,18818 € | 940,90 € |
| 7.000 | 0,18290 € | 1.280,30 € |
| 10.000 | 0,17747 € | 1.774,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

