
BPXX00050530222M00 | |
|---|---|
DigiKey Part Number | 553-BPXX00050530222M00TR-ND - Tape & Reel (TR) 553-BPXX00050530222M00CT-ND - Cut Tape (CT) 553-BPXX00050530222M00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BPXX00050530222M00 |
Description | FIXED IND 2.2MH 150MA 11 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Shielded Inductor 150 mA 11Ohm Max 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,51570 € | 51,57 € |
| 1.000 | 0,42411 € | 424,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39994 € | 799,88 € |
| 4.000 | 0,37718 € | 1.508,72 € |
| 6.000 | 0,36449 € | 2.186,94 € |
| 10.000 | 0,34911 € | 3.491,10 € |
| 14.000 | 0,33936 € | 4.751,04 € |
| 20.000 | 0,33779 € | 6.755,80 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,93170 € |

