
H6062NLT | |
|---|---|
DigiKey Part Number | 553-3789-2-ND - Tape & Reel (TR) 553-3789-1-ND - Cut Tape (CT) 553-3789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H6062NLT |
Description | XFRMR MODUL GIGABT 1PORT POE 1:1 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6062NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,80600 € | 38,06 € |
| 25 | 3,65280 € | 91,32 € |
| 50 | 3,54040 € | 177,02 € |
| 100 | 3,43080 € | 343,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,26290 € | 978,87 € |
| 600 | 3,16065 € | 1.896,39 € |
| 900 | 3,10213 € | 2.791,92 € |
| 1.500 | 3,02976 € | 4.544,64 € |
| 2.100 | 2,98292 € | 6.264,13 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,10620 € |

