
P0429NLT | |
|---|---|
DigiKey Part Number | 553-1937-2-ND - Tape & Reel (TR) 553-1937-1-ND - Cut Tape (CT) 553-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0429NLT |
Description | CMC 9.7A 2LN SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0429NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 9.7A | |
DC Resistance (DCR) (Max) | 14mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.220" L x 1.000" W (30.99mm x 25.40mm) | |
Height (Max) | 0.500" (12.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,14000 € | 5,14 € |
| 10 | 4,22800 € | 42,28 € |
| 25 | 3,91160 € | 97,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,56360 € | 267,27 € |
| 150 | 3,36047 € | 504,07 € |
| 225 | 3,24716 € | 730,61 € |
| 375 | 3,10997 € | 1.166,24 € |
| 525 | 3,02290 € | 1.587,02 € |
| 750 | 2,93331 € | 2.199,98 € |
| Unit Price without VAT: | 5,14000 € |
|---|---|
| Unit Price with VAT: | 6,21940 € |




