RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43711B-Z

DigiKey Part Number
1046-1138-2-ND - Tape & Reel (TR)
1046-1138-1-ND - Cut Tape (CT)
1046-1138-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43711B-Z
Description
RF ATTENUATOR 31.5DB 50OHM 24QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PE43711B-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
0dB ~ 31.75dB
Frequency Range
9 kHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.521
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,81000 €7,81 €
1015,45624 €551,08 €
1.0003,64035 €3.640,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,64035 €10.921,05 €
Manufacturers Standard Package
Unit Price without VAT:7,81000 €
Unit Price with VAT:9,45010 €