
C2119A.18.01 | |
|---|---|
DigiKey Part Number | C2119B-500-ND |
Manufacturer | |
Manufacturer Product Number | C2119A.18.01 |
Description | HOOK-UP SOLID 18AWG BLACK 500' |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid Black 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.104" (2.64mm) |
Series | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Discontinued at DigiKey | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1015, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,93000 € | 267,93 € |
| 5 | 219,21400 € | 1.096,07 € |
| 10 | 170,49900 € | 1.704,99 € |
| Unit Price without VAT: | 267,93000 € |
|---|---|
| Unit Price with VAT: | 324,19530 € |






