1/0 AWG Welding Wire 990/30 Red 600V 250.0' (76.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01774.35.03

DigiKey Part Number
01774.35.03-ND
Manufacturer
Manufacturer Product Number
01774.35.03
Description
WELD CABLE 1/0AWG 600V RED 250'
Customer Reference
Detailed Description
1/0 AWG Welding Wire 990/30 Red 600V 250.0' (76.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Cable Type
Wire Gauge
Conductor Strand
990/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.560" (14.22mm)
Jacket (Insulation) Thickness
-
Length
250.0' (76.2m)
Voltage
600V
Operating Temperature
-40°C ~ 90°C
Jacket Color
Ratings
ASTM B-172 Class K
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
WELD CABLE 1/0AWG 600V BLACK
In-Stock: 0
Unit Price: 3,74044 €