



RV6NAYSD254A | |
|---|---|
DigiKey Part Number | RV6N254C-ND |
Manufacturer | |
Manufacturer Product Number | RV6NAYSD254A |
Description | POT 250K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Precision Electronics Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±10% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 295° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.510" Dia (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 € | 51,87 € |
| 10 | 43,00800 € | 430,08 € |
| 25 | 39,89320 € | 997,33 € |
| 50 | 37,68200 € | 1.884,10 € |
| 200 | 33,61100 € | 6.722,20 € |
| Unit Price without VAT: | 51,87000 € |
|---|---|
| Unit Price with VAT: | 62,76270 € |













