100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RV4LAYSA104A

DigiKey Part Number
RV4L104C-ND
Manufacturer
Manufacturer Product Number
RV4LAYSA104A
Description
POT 100K OHM 2W CARBON LINEAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
100k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Precision Electronics Corporation
Adjustment Type
User Defined
Series
Rotation
314°
Packaging
Bulk
Resistive Material
Carbon
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
100k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.625" (15.88mm)
Power (Watts)
2W
Actuator Diameter
0.249" (6.32mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 1.120" Dia (28.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
137,68000 €37,68 €
1031,24900 €312,49 €
2528,98880 €724,72 €
5027,38360 €1.369,18 €
20024,42740 €4.885,48 €
Unit Price without VAT:37,68000 €
Unit Price with VAT:45,59280 €