
8MM-11-0002-02-131 | |
|---|---|
DigiKey Part Number | 1212-1817-ND |
Manufacturer | |
Manufacturer Product Number | 8MM-11-0002-02-131 |
Description | CONN SPRING TARGET 2POS R/A SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,05086 € | 1.576,29 € |
| Unit Price without VAT: | 1,05086 € |
|---|---|
| Unit Price with VAT: | 1,27154 € |

