
860-80-022-10-001101 | |
|---|---|
DigiKey Part Number | 860-80-022-10-001101-ND |
Manufacturer | |
Manufacturer Product Number | 860-80-022-10-001101 |
Description | CONN HEADER VERT 22POS 1MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.039" (1.00mm) |
Category | Contact Length - Mating 0.086" (2.20mm) |
Mfr | Contact Length - Post 0.098" (2.50mm) |
Series | Overall Contact Length 0.241" (6.13mm) |
Packaging Bulk | Insulation Height 0.047" (1.20mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 150VDC |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 2,86973 € | 631,34 € |
| Unit Price without VAT: | 2,86973 € |
|---|---|
| Unit Price with VAT: | 3,47237 € |



