
350-10-163-01-899101 | |
|---|---|
DigiKey Part Number | 350-10-163-01-899101-ND |
Manufacturer | |
Manufacturer Product Number | 350-10-163-01-899101 |
Description | CONN HEADER SMD 63POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 63 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350-10-163-01-899101 Models |
Category | Contact Length - Mating 0.141" (3.60mm) |
Mfr | Insulation Height 0.110" (2.79mm) |
Series | Contact Shape Circular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 150VDC |
Mounting Type | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 11,46150 € | 916,92 € |
| Unit Price without VAT: | 11,46150 € |
|---|---|
| Unit Price with VAT: | 13,86842 € |








