Similar



TNY265GN | |
|---|---|
DigiKey Part Number | TNY265GN-ND |
Manufacturer | |
Manufacturer Product Number | TNY265GN |
Description | IC OFFLINE SWITCH FLYBACK 8SMD |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 132kHz SMD-8B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 65% | |
Frequency - Switching | 132kHz | |
Power (Watts) | 11 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | EN | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | SMD-8B | |
Mounting Type | Surface Mount | |
Base Product Number |


