INN4074C-H184-TL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Power Integrations
In Stock: 1.937
Unit Price: 2,89000 €
Datasheet
Converter Offline Flyback Topology 50kHz ~ 140kHz InSOP-24D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Converter Offline Flyback Topology 50kHz ~ 140kHz InSOP-24D
InSOP-24D

INN4074C-H184-TL

DigiKey Part Number
596-INN4074C-H184-TLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
INN4074C-H184-TL
Description
85 W (85-265 VAC)
Customer Reference
Detailed Description
Converter Offline Flyback Topology 50kHz ~ 140kHz InSOP-24D
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
750V
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
-
Duty Cycle
-
Frequency - Switching
50kHz ~ 140kHz
Power (Watts)
85 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit
Control Features
Frequency Control, Soft Start
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
24-PowerSMD Module (0.425", 10.80mm Width), 17 Leads
Supplier Device Package
InSOP-24D
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes