Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz MinSOP-16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INN3073M-H606-TL

DigiKey Part Number
596-INN3073M-H606-TLTR-ND - Tape & Reel (TR)
596-INN3073M-H606-TLCT-ND - Cut Tape (CT)
596-INN3073M-H606-TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INN3073M-H606-TL
Description
INNOSWITCH3-TN 12 W 85-265 VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz MinSOP-16A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Power Integrations
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Either
Internal Switch(s)
Yes
Voltage - Breakdown
725V
Topology
Flyback, Secondary Side SR
Voltage - Start Up
650 mV
Voltage - Supply (Vcc/Vdd)
3.8V
Duty Cycle
-
Frequency - Switching
25kHz ~ 95kHz
Power (Watts)
15 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads
Supplier Device Package
MinSOP-16A
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.875
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
1000,91870 €91,87 €
1.0000,78191 €781,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,78191 €1.563,82 €
10.0000,66292 €6.629,20 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €