
INN3073M-H606-TL | |
|---|---|
DigiKey Part Number | 596-INN3073M-H606-TLTR-ND - Tape & Reel (TR) 596-INN3073M-H606-TLCT-ND - Cut Tape (CT) 596-INN3073M-H606-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INN3073M-H606-TL |
Description | INNOSWITCH3-TN 12 W 85-265 VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 25kHz ~ 95kHz MinSOP-16A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 725V | |
Topology | Flyback, Secondary Side SR | |
Voltage - Start Up | 650 mV | |
Voltage - Supply (Vcc/Vdd) | 3.8V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 95kHz | |
Power (Watts) | 15 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 16-PowerSMD Module (0.354", 9.00mm Width), 12 Leads | |
Supplier Device Package | MinSOP-16A | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 100 | 0,91870 € | 91,87 € |
| 1.000 | 0,78191 € | 781,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,78191 € | 1.563,82 € |
| 10.000 | 0,66292 € | 6.629,20 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |

