Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5788-2#

DigiKey Part Number
501-5788-2#-ND
Manufacturer
Manufacturer Product Number
5788-2#
Description
GATOR CLIP COPPER ALLOY INSUL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Insulated Alligator, Miniature Test Clip Copper Alloy 0.240" (6.10mm) 45VRMS/DC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Alligator, Miniature
Jaw Opening
0.240" (6.10mm)
Voltage - Rated
45VRMS/DC
Material
Copper Alloy
Plating
-
Material - Insulation
Polypropylene (PP)
Insulation
Insulated
Color
Red
Length
1.630" (41.40mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Piece
Ratings
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5003,70060 €1.850,30 €
Unit Price without VAT:3,70060 €
Unit Price with VAT:4,47773 €