Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-228-5-3-0500

DigiKey Part Number
2010-1168-ND
Manufacturer
Manufacturer Product Number
MS-228-5-3-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
400 Hz
Voltage - Supply
-
Must Operate
20 ~ 25AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
102,86800 €28,68 €
502,50860 €125,43 €
1002,36820 €236,82 €
2502,19924 €549,81 €
5002,08462 €1.042,31 €
1.0001,98151 €1.981,51 €
2.5001,86245 €4.656,12 €
Manufacturers Standard Package
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,13820 €