
MS-228-5-2-0500 | |
|---|---|
DigiKey Part Number | 2010-1167-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-5-2-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 400 Hz | |
Voltage - Supply | - | |
Must Operate | 15 ~ 20AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,86800 € | 28,68 € |
| 50 | 2,50860 € | 125,43 € |
| 100 | 2,36820 € | 236,82 € |
| 250 | 2,19924 € | 549,81 € |
| 500 | 2,08462 € | 1.042,31 € |
| 1.000 | 1,98151 € | 1.981,51 € |
| 2.500 | 1,86245 € | 4.656,12 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,13820 € |

