Image for PSW01-100-45G16C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSW01-100-45G16C

DigiKey Part Number
4235-PSW01-100-45G16C-ND
Manufacturer
Manufacturer Product Number
PSW01-100-45G16C
Description
SWITCH 90PSI SPST-NC 1/4"NPT
Customer Reference
Detailed Description
Pressure Sensor 51PSI ~ 90PSI (351.63kPa ~ 620.53kPa) Switch Male - 1/8" (3.18mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Sensors
Series
Packaging
Bulk
Part Status
Active
Pressure Type
Switch
Operating Pressure
51PSI ~ 90PSI (351.63kPa ~ 620.53kPa)
Output Type
SPST-NC
Port Size
Male - 1/8" (3.18mm) NPT
Port Style
Threaded
Termination Style
Spade Terminal
Maximum Pressure
500PSI (3447.38kPa)
Operating Temperature
-25°C ~ 125°C
Package / Case
Cylinder, Threaded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Phoenix Sensors
A separate 83,29 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.