
PRTD10-0-0-15-1KB | |
---|---|
DigiKey Part Number | 4235-PRTD10-0-0-15-1KB-ND |
Manufacturer | |
Manufacturer Product Number | PRTD10-0-0-15-1KB |
Description | SENSOR RTD PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Probe |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Sensors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 0°C | 1000 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -20°C ~ 125°C | |
Termination | Wire Leads | |
Accuracy | ±0.3°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Free Hanging | |
Package / Case | Probe |