4 Position Terminal Block Blue, Gray Middle 64.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3212073

DigiKey Part Number
3212073-ND
Manufacturer
Manufacturer Product Number
3212073
Description
TERM BLK 4POS BLUE/GRAY
Customer Reference
Detailed Description
4 Position Terminal Block Blue, Gray Middle 64.0mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
2
Terminal - Width
64.0mm
Termination Style
Push In, Spring
Current - IEC
125 A
Voltage - IEC
1 kV
Current - UL
115 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Housing Color
Blue, Gray
Length
4.732" (120.19mm)
Height (Max)
2.689" (68.30mm)
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.