3101139 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 14
Unit Price: 19,54000 €
Datasheet
Image for 3101139 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3101139

DigiKey Part Number
3101139-ND
Manufacturer
Manufacturer Product Number
3101139
Description
CONN TERM BLK DL DISCON 12-26AWG
Customer Reference
Detailed Description
Terminal Block Connector 3 Position Dual Disconnect Blue 12-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Obsolete
Type
Dual Disconnect
Disconnect Type
Switch, Knife
Number of Positions
3
Number of Levels
2; Connected
Terminal - Width
6.2mm
Termination Style
Screw
Current - IEC
8 A
Voltage - IEC
400V
Current - UL
8 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
8mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes