




3036181 | |
|---|---|
DigiKey Part Number | 3036181-ND |
Manufacturer | |
Manufacturer Product Number | 3036181 |
Description | CONN TERM BLK FEED THRU 2-14 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 2-14 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3036181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 16.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 125 A | |
Voltage - IEC | 1000V | |
Current - UL | 115 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 2-14 AWG | |
Wire Gauge or Range - mm² | 2.5-35mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,12000 € | 27,12 € |
| Unit Price without VAT: | 27,12000 € |
|---|---|
| Unit Price with VAT: | 32,81520 € |

