
2952211 | |
|---|---|
DigiKey Part Number | 2952211-ND |
Manufacturer | |
Manufacturer Product Number | 2952211 |
Description | DIODE MODULE GP 1000V MODULE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode Array 14 Common Anode 1000 V DIN Rail Module |
Datasheet | Datasheet |
EDA/CAD Models | 2952211 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 14 Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Operating Temperature - Junction | -20°C ~ 50°C | |
Grade | - | |
Qualification | - | |
Mounting Type | DIN Rail | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,84000 € | 67,84 € |
| Unit Price without VAT: | 67,84000 € |
|---|---|
| Unit Price with VAT: | 82,08640 € |

