
2938633 | |
|---|---|
DigiKey Part Number | 277-6983-ND |
Manufacturer | |
Manufacturer Product Number | 2938633 |
Description | AC/DC DIN RAIL SUPPLY 24V 720W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 30A |
Datasheet | Datasheet |
Category | Current - Output (Max) 30A |
Manufacturer Phoenix Contact | Power (Watts) 720W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Obsolete | Efficiency 92% |
Input Type AC or DC | Operating Temperature -25°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Load Sharing, Universal Input |
AC Voltage - Input 320 ~ 575 VAC (3 Phase) | Size / Dimension 5.12" L x 9.45" W x 5.12" H (130.0mm x 240.0mm x 130.0mm) |
DC Voltage - Input (Min) 450V | Approval Agency CB, cULus, cURus |
DC Voltage - Input (Max) 800V | Minimum Load Required No |
Voltage - Output 1 24V |

















