
2867678 | |
|---|---|
DigiKey Part Number | 277-3182-ND |
Manufacturer | |
Manufacturer Product Number | 2867678 |
Description | COAX CBL SMA TO MCX 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RADOX® (LSZH) 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | SMA to MCX | |
1st Connector | MCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RADOX® (LSZH) | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 2.4 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | - |

