
2810638 | |
|---|---|
DigiKey Part Number | 2810638-ND |
Manufacturer | |
Manufacturer Product Number | 2810638 |
Description | MACX MCR-SL-CAC-12-I-UP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Transducer 0 ~ 12A Input 0 ~ 20mA Output 19.2 ~ 253VAC/DC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 2810638 Models |
Category | Isolation 4000VAC (Test) |
Manufacturer Phoenix Contact | Response Time 200ms |
Series | Voltage - Supply 19.2 ~ 253VAC/DC |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Termination Style Screw Terminal |
Type Current Transducer | Operating Temperature -20°C ~ 65°C |
Input Range 0 ~ 12A | Approval Agency ATEX, EAC |
Output 0 ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,13000 € | 314,13 € |
| Unit Price without VAT: | 314,13000 € |
|---|---|
| Unit Price with VAT: | 380,09730 € |

