
2702520 | |
|---|---|
DigiKey Part Number | 2702520-ND |
Manufacturer | |
Manufacturer Product Number | 2702520 |
Description | CBL CLIP WIRE SADDLE CABLE TIE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Black Cable Tie 0.590" (14.99mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Round, Standoff | |
Opening Size | 0.590" (14.99mm) | |
Mounting Type | Cable Tie | |
Material | Plastic | |
Color | Black | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,91910 € | 191,91 € |
| Unit Price without VAT: | 1,91910 € |
|---|---|
| Unit Price with VAT: | 2,32211 € |

