
2305570 | |
|---|---|
DigiKey Part Number | 2305570-ND |
Manufacturer | |
Manufacturer Product Number | 2305570 |
Description | CABLE ASSY DB09 SHIELDED GRAY 1M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 3.28' (1.00m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 2305570 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | Communication | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,16000 € | 39,16 € |
| Unit Price without VAT: | 39,16000 € |
|---|---|
| Unit Price with VAT: | 47,38360 € |

