Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2290863

DigiKey Part Number
2290863-ND
Manufacturer
Manufacturer Product Number
2290863
Description
CABLE ASSEMBLY INTERFACE 19.69'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Interface Cable Assembly Phoenix Contact Varioface Series 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
2290863 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Interface
Number of Positions
14, 14
Length
19.69' (6.00m)
For Use With/Related Products
Phoenix Contact Varioface Series
Approval Agency
cUL, cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,06000 €73,06 €
Manufacturers Standard Package
Unit Price without VAT:73,06000 €
Unit Price with VAT:88,40260 €
Alternate Length
CABLE ASSEMBLY INTERFACE 3.28'
In-Stock: 1
Unit Price: 24,58000 €
CABLE ASSEMBLY INTERFACE 6.56'
In-Stock: 1
Unit Price: 29,36000 €
CABLE ASSEMBLY INTERFACE 1.64'
In-Stock: 1
Unit Price: 25,50000 €
CABLE ASSEMBLY INTERFACE 4.9'
In-Stock: 1
Unit Price: 25,50000 €
CABLE ASSEMBLY INTERFACE 8.2'
In-Stock: 0
Unit Price: 31,18000 €