Cable Feedthrough For Housing and Control Cabinets
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1422350

DigiKey Part Number
277-16368-ND
Manufacturer
Manufacturer Product Number
1422350
Description
CABLE FEED-THROUGH PLATES NO. OF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Feedthrough For Housing and Control Cabinets
Datasheet
 Datasheet
EDA/CAD Models
1422350 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Cable Feedthrough
For Use With/Related Products
Housing and Control Cabinets
Material
Thermoplastic Elastomer (TPE)
Features
Up to 35 Cables, 8.74" W x 3.62" L (222.0mm x 92.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,98000 €11,98 €
Manufacturers Standard Package
Unit Price without VAT:11,98000 €
Unit Price with VAT:14,49580 €