Sealing Ring For M40 Thread - Hole Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1411286

DigiKey Part Number
1411286-ND
Manufacturer
Manufacturer Product Number
1411286
Description
FLAT GASKET
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Sealing Ring For M40 Thread - Hole Plug
Datasheet
 Datasheet
EDA/CAD Models
1411286 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Sealing Ring
For Use With/Related Products
M40 Thread - Hole Plug
Material
Polyamide (PA), Nylon
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,08000 €1,08 €
Manufacturers Standard Package
Unit Price without VAT:1,08000 €
Unit Price with VAT:1,30680 €