
1360225 | |
|---|---|
DigiKey Part Number | 277-1360225-ND |
Manufacturer | |
Manufacturer Product Number | 1360225 |
Description | VIP POWER CABLING, UNIVERSAL FRO |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Emerson FB3000 Series 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1360225 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Individual Ferrule Leads | |
Control Side Connection | Controller Specific Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | 1, 20 | |
Length | 3.28' (1.00m) | |
For Use With/Related Products | Emerson FB3000 Series | |
Approval Agency | ATEX, cUL, cULus, UKCA-EX, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,94000 € | 173,94 € |
| Unit Price without VAT: | 173,94000 € |
|---|---|
| Unit Price with VAT: | 210,46740 € |

