1088685 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 1
Unit Price: 13,50000 €
Datasheet
5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088685

DigiKey Part Number
277-1088685-ND
Manufacturer
Manufacturer Product Number
1088685
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
5 (4 + PE) Position Circular Connector Panel Feed-Through Push In, Spring
Datasheet
 Datasheet
EDA/CAD Models
1088685 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (4 + PE)
Grade
-
Qualification
-
Shell Size - Insert
M25-5
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Push In, Spring
Fastening Type
Push-Twist
Orientation
P
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
IP66/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
17.5A
Voltage Rating
600VAC/DC
Cable Opening
-
Operating Temperature
-30°C ~ 100°C
Backshell Material, Plating
-
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,50000 €13,50 €
Manufacturers Standard Package
Unit Price without VAT:13,50000 €
Unit Price with VAT:16,33500 €