2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
1071199
1071199

1071199

DigiKey Part Number
277-1071199TR-ND - Tape & Reel (TR)
277-1071199CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1071199
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1071199 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.200" (5.08mm)
Mating Orientation
45° (135°) Angle with Board
Current
13.5 A
Voltage
320 V
Wire Gauge
-
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side), Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 100°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,63000 €1,63 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1451,85345 €268,75 €
2901,73079 €501,93 €
4351,67099 €726,88 €
7251,60651 €1.164,72 €
1.0151,56990 €1.593,45 €
1.4501,53561 €2.226,63 €
Manufacturers Standard Package
Unit Price without VAT:1,63000 €
Unit Price with VAT:1,97230 €